| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-LT3 |
627-M09-320-LT3
| Heilind Number: | EDA627-M09-320-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for robust and reliable signal transmission. These connectors feature a durable steel shell with gold-plated contacts, ensuring excellent conductivity and corrosion resistance. With a 4-40 threaded boardspacer mount type and PC tail termination method, they offer easy and secure installation. Designed for high-performance applications, these connectors have a 9-position layout and can handle up to 5A of current. Operating seamlessly in temperatures ranging from -55 to 125°C, they are suitable for a wide range of environments. Trust in the quality and precision of our D-Sub Connectors for your connectivity needs.

