| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-LT5 |
627-M09-320-LT5
| Heilind Number: | EDA627-M09-320-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Engineered for top performance, these connectors feature a rugged steel shell plated with durable tin for long-lasting use. With a gold-plated PC tail termination method, they ensure reliable conductivity even in demanding environments. Offering 9 positions with 2 rows, they meet your connectivity needs with precision. Designed for a plug gender and 4-40 Threaded Boardspacer, Boardlocks mount type, they guarantee a secure fit. Operating seamlessly in temperatures ranging from -55 to 125 °C, they're suitable for a wide range of applications. Upgrade your connections with these high-quality connectors.

