| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-WN2 |
627-M09-320-WN2
| Heilind Number: | EDA627-M09-320-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our Machined D-Sub Connectors. Designed for precision and performance, these connectors boast a dual-row configuration, ensuring efficient data transfer. With a durable steel shell and gold-plated contacts, they guarantee reliable signal transmission in even the most demanding environments. Featuring PC Tail termination and 4-40 Threaded Insert mount type, installation is a breeze. With 9 positions and a 5A amperage rating, they're perfect for high-speed data and power applications. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are the ideal choice for industrial and aerospace settings. Upgrade your connectivity with our Vertical Machined D-Sub Connectors.

