| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-WN4 |
627-M09-320-WN4
| Heilind Number: | EDA627-M09-320-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. These high-performing plugs, featuring a two-row design, are designed to deliver reliable power transmission with an amperage rating of 5A. Perfect for a variety of applications, they offer secure PC Tail termination and boast durable construction with gold-plated contacts and nickel-plated steel shells. With 9 positions and a wide operating temperature range of -55 to 125°C, these connectors ensure seamless performance in even the most demanding environments. Elevate your connectivity solutions with this essential component.

