| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-WN5 |
627-M09-320-WN5
| Heilind Number: | EDA627-M09-320-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our meticulously crafted D-Sub Connectors. Designed for optimal performance, these plugs offer a seamless interface for your electronic devices. With a robust amperage rating of 5A, they ensure reliable power transmission. Featuring two rows of contacts, they facilitate efficient signal transfer. The 4-40 threaded boardspacer and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Gold-plated contacts and nickel-plated shells provide excellent conductivity and durability. Constructed from high-quality steel, these connectors can withstand extreme temperatures ranging from -55 to 125°C, making them ideal for a variety of industrial applications. Trust in our connectors to deliver consistent and dependable connectivity for your projects.

