| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-WN6 |
627-M09-320-WN6
| Heilind Number: | EDA627-M09-320-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with nickel plating for longevity. With a 4-40 Threaded Standoff mount type, they ensure secure attachment to your device. The PC Tail termination method and gold contact plating guarantee reliable signal transmission. Perfect for industrial applications, these connectors are rated for an operating temperature range of -55 to 125 °C, making them ideal for use in challenging environments. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.

