| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-WT1 |
627-M09-320-WT1
| Heilind Number: | EDA627-M09-320-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration in your electronic setups, these connectors feature a plug gender and two rows for efficient data transmission. With a robust Through Hole mount type and PC Tail termination method, they ensure secure and reliable connections. The gold contact plating guarantees optimal conductivity, while the tin shell plating offers durability. With nine positions and a steel shell material, these connectors are built to withstand harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for industrial and commercial applications. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

