| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-WT6 |
627-M09-320-WT6
| Heilind Number: | EDA627-M09-320-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in your electronic projects. With a sturdy steel shell and gold-plated contacts, these connectors ensure reliable performance in any setting. Featuring a 4-40 Threaded Standoff, Boardspacer, and Boardlocks for easy installation, they offer a secure connection for your devices. With 9 positions and a 2-row design, they provide ample room for multiple connections. Operating flawlessly in a wide temperature range from -55 to 125 °C, they are built to withstand harsh environments. Trust in the quality and precision of these connectors for all your data transfer needs.

