| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-BN1 |
627-M09-322-BN1
| Heilind Number: | EDA627-M09-322-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature two rows for efficient data transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity in any application. The Through Hole mount type and Solder Cup termination method offer easy installation. Suitable for a wide range of industries, these connectors have a 9-position configuration and can handle up to 5A of current. Operating smoothly in temperatures ranging from -55 to 125°C, they are built to withstand harsh environments. Upgrade your systems with these high-quality D-Sub connectors for seamless data transfer.

