| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-BN2 |
627-M09-322-BN2
| Heilind Number: | EDA627-M09-322-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs are designed for precision and durability in demanding applications. Featuring two rows of contacts, they offer reliable data transfer with an amperage rating of 5 A. The 4-40 Threaded Insert mount type ensures secure attachment, while the solder cup termination method simplifies installation. With gold-plated contacts and nickel-plated steel shells, these connectors guarantee excellent conductivity and corrosion resistance. Perfect for industrial use, they can withstand extreme temperatures ranging from -55 to 125 °C. Upgrade your connectivity solution with these top-of-the-line D-Sub Connectors.

