| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-BT1 |
627-M09-322-BT1
| Heilind Number: | EDA627-M09-322-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs, designed for through-hole mounting, boast a rugged steel shell with gold-plated contacts for reliable signal transmission. With two rows and nine positions, they offer ample versatility for your industrial or electronic applications. Solder cup termination ensures secure and durable connections, while their wide operating temperature range of -55 to 125 °C guarantees performance in diverse environments. Trust in our connectors to deliver seamless functionality in demanding settings.

