| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-BT2 |
627-M09-322-BT2
| Heilind Number: | EDA627-M09-322-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with gold-plated contacts, ensuring reliable conductivity. With a 5A amperage rating and a 2-row, 9-position configuration, they are perfect for high-speed data transmission. The 4-40 threaded insert mount type and solder cup termination method provide secure installation, while the wide operating temperature range of -55 to 125 °C guarantees functionality in various environments. Upgrade your connectivity solutions with these premium D-Sub connectors.

