| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-GN1 |
627-M09-322-GN1
| Heilind Number: | EDA627-M09-322-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connectors. These high-quality plugs, featuring two rows of nine positions each, provide reliable performance in through-hole mounting with a solder cup termination method. With a durable steel shell plated in nickel and gold-plated contacts, they offer superior conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are perfect for demanding industrial applications. Upgrade your connectivity with our trusted D-Sub connectors.

