| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-GN2 |
627-M09-322-GN2
| Heilind Number: | EDA627-M09-322-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with nickel plating for long-lasting reliability. With a 4-40 threaded insert mount type and solder cup termination method, they ensure secure and stable connections. Each connector boasts two rows, with a total of nine gold-plated contact positions, perfect for high-speed data transmission. Operating flawlessly in a wide temperature range of -55 to 125°C, they are suitable for various industrial applications. Upgrade your setup with these connectors and experience seamless connectivity like never before.

