| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-GT1 |
627-M09-322-GT1
| Heilind Number: | EDA627-M09-322-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. These high-quality plugs feature a double-row design, perfect for secure and efficient connections. With a 5A amperage rating, they ensure reliable power transmission. Crafted with gold-plated contacts and a durable steel shell with tin plating, these connectors offer excellent conductivity and longevity. Solder cup termination and through-hole mounting make installation a breeze. With 9 positions and a wide operating temperature range of -55 to 125°C, they are versatile for various applications. Upgrade your connectivity solutions with these robust and dependable D-Sub connectors.

