| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-LN1 |
627-M09-322-LN1
| Heilind Number: | EDA627-M09-322-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic assemblies. These high-quality plugs feature a durable Steel shell with Nickel plating, ensuring longevity and reliability in any application. With two rows of nine gold-plated contacts, they provide efficient power and signal transmission, suitable for a wide range of devices. Solder cup termination and through-hole mounting make installation a breeze, while an operating temperature range of -55 to 125 °C guarantees performance in harsh environments. Ideal for professionals in the electronics industry, these connectors offer a convenient solution for your connectivity needs.

