| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-LN2 |
627-M09-322-LN2
| Heilind Number: | EDA627-M09-322-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Featuring a sleek plug design, these connectors offer reliable performance for various applications. With a 5A amperage rating, they ensure efficient power delivery. Boasting two rows and a 4-40 Threaded Insert mount type, they guarantee secure and stable installation. The solder cup termination method makes assembly a breeze, while gold contact plating and nickel shell plating ensure superior conductivity and durability. With nine positions, these connectors provide ample connectivity options. Crafted from steel, they are built to withstand tough industrial environments. Operating seamlessly in temperatures ranging from -55 to 125°C, they are suitable for a wide range of applications. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

