| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-LT1 |
627-M09-322-LT1
| Heilind Number: | EDA627-M09-322-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender, two rows for enhanced functionality, and Through Hole (.120") mount type for easy installation. With a solder cup termination method, they ensure secure and reliable connections. The gold contact plating and tin shell plating guarantee excellent conductivity and durability. Offering nine positions and crafted from steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your setups with these essential components.

