| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-LT2 |
627-M09-322-LT2
| Heilind Number: | EDA627-M09-322-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our top-of-the-line Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors boast a durable steel shell plated with tin, ensuring long-lasting performance. With a solder cup termination method and gold contact plating, they guarantee a secure and reliable connection. Featuring two rows and nine positions, they provide ample space for multiple connections. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for demanding environments. Elevate your connectivity with our high-quality D-Sub Connectors.

