| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-WN1 |
627-M09-322-WN1
| Heilind Number: | EDA627-M09-322-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for precision and reliability. These connectors feature a robust construction with two rows, ideal for high-density installations. Boasting a 5 A amperage rating, they ensure efficient power transmission. The plug gender and through-hole mount type offer versatile installation options, while the solder cup termination method guarantees secure connections. With gold contact plating and nickel shell plating, these connectors provide excellent conductivity and durability. Made of steel, they are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for a wide range of applications, these D-Sub Connectors are essential components for your connectivity needs. Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for precision and reliability. These connectors feature a robust construction with two rows, ideal for high-density installations. Boasting a 5 A amperage rating, they ensure efficient power transmission. The plug gender and through-hole mount type offer versatile installation options, while the solder cup termination method guarantees secure connections. With gold contact plating and nickel shell plating, these connectors provide excellent conductivity and durability. Made of steel, they are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for a wide range of applications, these D-Sub Connectors are essential components for your connectivity needs.

