| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-WN2 |
627-M09-322-WN2
| Heilind Number: | EDA627-M09-322-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and reliability, these plugs feature a 2-row configuration with 9 gold-plated contacts, ensuring optimal signal transmission. Their durable steel shell, plated with nickel, offers enhanced durability in various operating environments, from -55 to 125 °C. With a solder cup termination method and 4-40 threaded insert mount type, installation is secure and straightforward. Perfect for industrial and commercial applications, these connectors deliver high-performance connectivity you can trust. Upgrade your setup today with these essential components.

