| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-322-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-322-WT1 |
627-M09-322-WT1
| Heilind Number: | EDA627-M09-322-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-322-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connectors, designed to streamline your assembly process. With a sturdy steel shell and gold-plated contacts, these connectors ensure reliable performance in demanding environments. Featuring two rows of nine positions each, they offer ample connectivity for your applications. The solder cup termination method and through-hole mounting make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions. Trust in their durability and precision for seamless data transmission in your projects.

