| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-BN1 |
627-M09-323-BN1
| Heilind Number: | EDA627-M09-323-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-BN1 Vertical Machined D-Sub Connectors, meticulously engineered for top-of-the-line performance in industrial and electronic applications. With a sleek plug design and dual rows for enhanced connectivity, these connectors are a powerhouse for data transmission. Operating at an amperage of 5A, they deliver reliable power delivery. Featuring through-hole mounting and PC tail termination, installation is a breeze. The gold-plated contacts ensure optimal conductivity, while the nickel-plated steel shell guarantees durability even in harsh environments. With 9 positions and a wide operating temperature range of -55 to 125°C, these connectors are a versatile solution for your connectivity needs. Trust in our D-Sub Connectors for seamless and efficient signal transmission.

