| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-BN2 |
627-M09-323-BN2
| Heilind Number: | EDA627-M09-323-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-BN2 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding environments. These rugged connectors feature a dual-row design with 9 gold-plated contacts, ensuring reliable signal transmission at up to 5A of current. The 4-40 threaded insert mount type and PC tail termination method guarantee secure and efficient installation, while the steel shell with nickel plating offers exceptional durability. With an operating temperature range of -55 to 125°C, these connectors are ideal for use in a wide range of industrial and commercial applications. Trust in the quality and performance of our D-Sub Connectors for seamless connectivity in your designs.

