| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-BN3 |
627-M09-323-BN3
| Heilind Number: | EDA627-M09-323-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, setting a new standard for reliable signal transmission in electronic devices. With a sleek Plug design and two rows of high-performance contacts, these connectors offer seamless connectivity for your applications. Engineered for durability, they feature a 4-40 Threaded Boardspacer mount type and PC Tail termination method, ensuring secure attachment to your PCB. The gold contact plating and nickel shell plating guarantee optimal conductivity and corrosion resistance. With nine positions and a robust steel shell material, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Trust in our D-Sub Connectors for superior performance in your projects.

