| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-BN5 |
627-M09-323-BN5
| Heilind Number: | EDA627-M09-323-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-BN5 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in industrial applications. With a robust design and durable construction, these connectors ensure reliable signal transmission in demanding environments. Featuring a 5A amperage rating and gold-plated PC tail terminations, they guarantee low contact resistance and optimal conductivity. The 4-40 threaded boardspacer and boardlocks offer secure mounting, while the steel shell with nickel plating provides exceptional durability. With two rows and nine positions, these connectors are perfect for complex wiring setups. Operating flawlessly in temperatures ranging from -55 to 125°C, they are a dependable solution for critical systems. Upgrade your connectivity with our premium D-Sub connectors.

