| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-BT2 |
627-M09-323-BT2
| Heilind Number: | EDA627-M09-323-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-BT2 Vertical Machined D-Sub Connectors, the epitome of precision engineering and reliable connectivity. Designed for high-performance applications, these connectors boast a sleek Plug gender and 2 rows, providing ample room for 9 positions. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold-plated contacts ensure optimal conductivity, while the durable steel shell with tin plating guarantees longevity even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for any project requiring secure and efficient data transmission. Elevate your connectivity game with our Vertical Machined D-Sub Connectors.

