| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-BT3 |
627-M09-323-BT3
| Heilind Number: | EDA627-M09-323-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for exceptional performance in demanding electronic applications. These high-quality connectors feature a rugged steel shell with gold-plated contacts, ensuring reliable signal transmission and durability. With a 2-row, 9-position configuration and 4-40 threaded boardspacer mount type, they offer seamless integration onto PCBs. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are suited for use in harsh environments. Perfect for industrial, aerospace, and telecommunications applications where secure and efficient data transfer is essential. Trust in the superior quality and performance of our D-Sub Connectors for your connectivity needs.

