| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-BT6 |
627-M09-323-BT6
| Heilind Number: | EDA627-M09-323-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-BT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-BT6 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding industrial environments. These rugged plugs, with a dual-row design and 4-40 Threaded Standoff mount type, ensure secure and reliable connections. Rated for 5A of power, they feature PC Tail termination and gold contact plating for optimal signal transmission. With a shell material of durable steel and tin plating, they offer exceptional durability and corrosion resistance. With 9 positions and operating temperature range of -55 to 125°C, these connectors are ideal for mission-critical applications. Trust in our D-Sub Connectors to deliver seamless connectivity in even the harshest conditions.

