| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-GN2 |
627-M09-323-GN2
| Heilind Number: | EDA627-M09-323-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-GN2 Vertical Machined D-Sub Connectors, a high-performance solution for your connectivity needs. These sleek and durable connectors are designed for optimal signal transmission, with gold-plated contacts ensuring reliable conductivity. Featuring a 2-row plug configuration and 9 positions, they are perfect for a variety of applications. The 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. Constructed from steel with nickel plating, these connectors are built to last in even the harshest environments, with an operating temperature range of -55 to 125 °C. Trust in the quality and performance of our D-Sub connectors for seamless connectivity in your projects.

