| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-GN3 |
627-M09-323-GN3
| Heilind Number: | EDA627-M09-323-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding environments. Designed for optimal signal transmission, these connectors feature gold-plated contacts for superior conductivity. With a rugged steel shell and nickel plating, they offer durability and reliability in industrial settings. Suitable for a wide range of applications, each connector accommodates 9 positions across 2 rows, making them ideal for data and power transmission. The 4-40 Threaded Boardspacer mount type ensures secure installation, while the PC Tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors meet the stringent requirements of industrial and military standards, guaranteeing uninterrupted performance. Elevate your connectivity solutions with these premium D-Sub Connectors.

