| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-GT1 |
627-M09-323-GT1
| Heilind Number: | EDA627-M09-323-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and electronic applications. Designed for reliability and durability, these connectors feature a rugged steel shell with gold-plated PC tail contacts, ensuring secure and efficient signal transmission. With a 2-row, 9-position configuration and a maximum amperage of 5A, they are ideal for use in data communication systems, automation equipment, and more. Engineered to withstand extreme temperatures ranging from -55 to 125°C, these connectors guarantee uninterrupted operation in harsh environments. Trust in the quality and performance of our D-Sub Connectors for all your connectivity needs.

