| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-GT2 |
627-M09-323-GT2
| Heilind Number: | EDA627-M09-323-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in electronic applications. Designed for 5A amperage, these two-row connectors feature a durable plug gender and secure 4-40 Threaded Insert mount type for reliable installation. With PC Tail termination and gold contact plating, signal integrity is ensured, while the tin shell plating enhances durability. The 9-position configuration, housed in a robust steel shell, guarantees versatile connectivity in diverse environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a vital component for industrial, commercial, and aerospace applications. Upgrade your connectivity solutions with our premium D-Sub Connectors.

