| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-GT3 |
627-M09-323-GT3
| Heilind Number: | EDA627-M09-323-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-GT3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in your electronic systems. With a sleek plug design and two rows of gold-plated contacts, these connectors ensure reliable signal transmission at a maximum amperage of 5A. Engineered for secure mounting with 4-40 threaded boardspacer, they provide a durable and stable connection. The PC tail termination method guarantees easy installation, while the steel shell with tin plating offers superior durability. With nine positions for versatile connectivity, these connectors are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125°C, they are built to withstand even the harshest environments. Upgrade your connectivity with our Vertical Machined D-Sub Connectors, the ultimate choice for performance and reliability.

