| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-GT4 |
627-M09-323-GT4
| Heilind Number: | EDA627-M09-323-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-GT4 Vertical Machined D-Sub Connectors, the epitome of precision engineering for your connectivity needs. Designed for optimal performance, these connectors boast a high amperage rating of 5A, making them ideal for power-intensive applications. Featuring a plug gender and two rows of contacts, they ensure seamless and reliable connections. The 4-40 Threaded Standoff and Threaded Boardspacer mount type guarantee secure attachment to your PCB. With PC Tail termination and gold-plated contacts, signal integrity is maintained with minimal resistance. The durable steel shell with tin plating offers excellent durability and corrosion resistance. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -55°C to 125°C. Upgrade your connectivity solutions with these top-of-the-line D-Sub Connectors.

