| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-GT5 |
627-M09-323-GT5
| Heilind Number: | EDA627-M09-323-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-GT5 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial applications. With a robust design and 4-40 Threaded Boardspacer and Boardlocks for secure mounting, these connectors ensure reliable data transmission. Featuring PC Tail termination and Gold contact plating, they guarantee excellent conductivity and durability. The steel shell construction with Tin plating offers enhanced protection against environmental factors, making them suitable for use in harsh conditions. With 9 positions and dual rows, they provide ample connectivity options. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for demanding environments. Explore our D-Sub Connectors for the pinnacle of connectivity solutions.

