| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-GT6 |
627-M09-323-GT6
| Heilind Number: | EDA627-M09-323-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, a reliable solution for your connectivity needs. Designed with precision and durability in mind, these connectors are perfect for high-speed data transmission and power applications. With a 5A amperage rating, they can handle demanding power requirements with ease. Featuring a two-row design and a 4-40 Threaded Standoff mount type, they provide secure and stable connections on your circuit board. The PC Tail termination method and gold contact plating ensure excellent conductivity and signal integrity. Made of high-quality steel with tin shell plating, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Whether you're in the industrial, aerospace, or telecommunications sector, our Vertical Machined D-Sub Connectors are the perfect choice for your next project. Trust in their performance and reliability to keep your systems running smoothly.

