| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-LN1 |
627-M09-323-LN1
| Heilind Number: | EDA627-M09-323-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-LN1 Vertical Machined D-Sub Connectors, meticulously engineered for optimal performance in demanding industrial applications. These high-quality connectors feature a robust steel shell with nickel plating, ensuring durability and reliable conductivity. With a 5A amperage rating and gold-plated contacts, they guarantee secure and efficient power transmission. Designed for easy integration, they boast a through-hole mount type with PC tail termination. Perfect for use in aerospace, defense, and telecommunications industries, these connectors offer exceptional performance even in extreme temperatures ranging from -55 to 125°C. Trust in our Vertical Machined D-Sub Connectors for seamless connectivity in your critical systems.

