| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-LN2 |
627-M09-323-LN2
| Heilind Number: | EDA627-M09-323-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-LN2 Vertical Machined D-Sub Connectors, meticulously engineered for top-tier performance in demanding industrial applications. These connectors boast a robust design with a two-row configuration, ensuring secure and reliable connectivity. Featuring a 4-40 Threaded Insert mount type and PC Tail termination method, they guarantee easy installation and durable connections. With gold-plated contacts and nickel-plated shells, these connectors offer exceptional conductivity and corrosion resistance. Perfect for applications requiring high-speed data transfer, these connectors support up to 5A of current. Crafted from steel, they are built to withstand harsh environments, with an operating temperature range from -55 to 125°C. Trust in our D-Sub Connectors for seamless integration in your projects, delivering uncompromising quality and performance.

