| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-LN3 |
627-M09-323-LN3
| Heilind Number: | EDA627-M09-323-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-LN3 Vertical Machined D-Sub Connectors, designed for high-performance connectivity in industrial and commercial applications. With a sleek plug design, these connectors feature two rows of gold-plated contacts for reliable signal transmission. The 4-40 Threaded Boardspacer mount type ensures secure installation, while the PC Tail termination method simplifies assembly. Constructed with a durable steel shell plated with nickel, these connectors can withstand harsh environments with an operating temperature range of -55 to 125 °C. Perfect for use in data communication, automation, and instrumentation systems, our D-Sub Connectors guarantee seamless connectivity and optimal signal integrity. Trust in our quality craftsmanship for all your connectivity needs.

