| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-LN4 |
627-M09-323-LN4
| Heilind Number: | EDA627-M09-323-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-LN4 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding environments. These rugged connectors feature a durable steel shell with nickel plating, ensuring reliable operation even in harsh conditions. With a 4-40 Threaded Standoff mount type and PC Tail termination method, they offer secure and efficient attachment to your PCB. Gold contact plating guarantees optimal signal transmission, while accommodating an amperage of 5A. Designed for versatility, these connectors have 9 positions across 2 rows, making them ideal for a wide range of applications. Operable in temperatures ranging from -55 to 125°C, they are built to withstand extreme thermal conditions. Trust in our Vertical Machined D-Sub Connectors for seamless connectivity in your next project.

