| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-LN5 |
627-M09-323-LN5
| Heilind Number: | EDA627-M09-323-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, engineered for reliable and efficient connectivity in a variety of applications. These high-performance connectors feature a sturdy steel shell with nickel plating for enhanced durability. With a 4-40 Threaded Boardspacer and Boardlocks mount type, installation is secure and straightforward. The PC Tail termination method ensures a dependable connection, while the gold plating on contacts guarantees optimal conductivity. With 9 positions and 2 rows, these connectors offer ample connectivity options. Operating seamlessly in temperatures ranging from -55 to 125°C, they are ideal for use in demanding environments. Trust in the quality and performance of our Vertical Machined D-Sub Connectors for all your connectivity needs.

