| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-LT1 |
627-M09-323-LT1
| Heilind Number: | EDA627-M09-323-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our 627-M09-323-LT1 Vertical Machined D-Sub Connectors. Designed for high performance in demanding environments, these connectors boast a rugged steel shell plated with durable tin for longevity. With two rows and 9 gold-plated contacts, each rated for 5 A of current, they ensure secure and reliable connections. Engineered for easy installation through hole mounting with a PC tail termination method, they offer versatility in application. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your systems with these premium connectors and experience seamless connectivity like never before.

