| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-LT2 |
627-M09-323-LT2
| Heilind Number: | EDA627-M09-323-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously designed for seamless connectivity in industrial and electronic applications. These high-performance plugs are engineered to deliver reliable power and signal transmission, with a maximum amperage of 5A. Featuring two rows of 4-40 Threaded Insert_1 mounts, they ensure secure installation on PCBs. The gold-plated contacts guarantee optimal conductivity, while the durable steel shell with tin plating offers superior protection against corrosion. With 9 positions for versatile connectivity, these connectors are essential for maintaining efficient communication in demanding environments. Operating flawlessly in temperatures ranging from -55 to 125°C, they meet the highest standards of performance and durability. Upgrade your connectivity solutions with these premium D-Sub connectors.

