| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-LT3 |
627-M09-323-LT3
| Heilind Number: | EDA627-M09-323-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-LT3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and electronic applications. These robust connectors feature a sleek plug design with two rows of contacts, delivering reliable power and signal transmission. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is quick and easy. The gold-plated contacts ensure optimal conductivity, while the tin-plated steel shell provides durability in harsh environments. With 9 positions and a 5A amperage rating, these connectors are ideal for demanding tasks. Operating in a wide temperature range from -55 to 125°C, they guarantee consistent performance even in extreme conditions. Trust in the quality and versatility of our D-Sub Connectors for seamless connectivity in your projects.

