| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-LT4 |
627-M09-323-LT4
| Heilind Number: | EDA627-M09-323-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-LT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 627-M09-323-LT4 Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs deliver a reliable 5A current for seamless data transmission. With two rows of connectors, you can easily accommodate multiple connections. Featuring a 4-40 Threaded Standoff mount type, installation is a breeze. The PC Tail termination method ensures secure and durable connections, while the gold contact plating guarantees excellent conductivity. The steel shell construction with tin plating offers durability and longevity, even in harsh environments. With 9 positions available, you can connect with ease. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are perfect for a wide range of applications. Trust in our quality products to keep you connected with confidence.

