| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-LT5 |
627-M09-323-LT5
| Heilind Number: | EDA627-M09-323-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-LT5 Vertical Machined D-Sub Connectors, meticulously designed for optimal performance in your electronic applications. These connectors feature a robust steel shell plated with tin, ensuring durability and reliable conductivity. With a 5A amperage rating and gold-plated PC tail termination, they guarantee high-quality signal transmission. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the two rows of nine positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect choice for industrial and commercial use. Trust in our product to deliver seamless connectivity and exceptional performance in every application.

