| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-LT6 |
627-M09-323-LT6
| Heilind Number: | EDA627-M09-323-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 627-M09-323-LT6 Vertical Machined D-Sub Connectors, the perfect solution for robust and reliable connectivity in your electronic devices. With a sleek plug design and dual rows for enhanced versatility, these connectors are designed for high-performance applications. Featuring a secure 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is quick and easy. The PC Tail termination method and gold contact plating ensure optimal signal transmission, while the durable steel shell with tin plating guarantees long-lasting durability. With 9 positions and a maximum amperage of 5A, these connectors can handle a wide range of power requirements. Operating seamlessly in temperatures ranging from -55 to 125°C, they are suitable for even the most demanding environments. Upgrade your connectivity with the 627-M09-323-LT6 Vertical Machined D-Sub Connectors.

