| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-WN2 |
627-M09-323-WN2
| Heilind Number: | EDA627-M09-323-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors ( 627-M09-323-WN2), engineered for top-notch performance in your connectivity applications. These connectors boast a sleek, plug design with two rows of contacts, ensuring secure and efficient data transmission. Rated for 5A of current, they guarantee reliable power delivery. Featuring a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold-plated contacts and nickel-plated steel shell offer superior conductivity and durability, even in harsh environments with an operating temperature range of -55 to 125°C. With nine positions available, these connectors are perfect for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

