| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-WN4 |
627-M09-323-WN4
| Heilind Number: | EDA627-M09-323-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-WN4 Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in industrial and commercial applications. These connectors feature a robust design with a 4-40 Threaded Standoff mount type, ensuring secure and stable installation. With a 5A amperage rating and gold-plated PC Tail termination, they guarantee reliable and low-resistance connections. The 2-row, 9-position configuration offers versatility for a wide range of signal and power transmission needs. Constructed with steel shells and nickel plating, they are durable and corrosion-resistant, making them suitable for harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for mission-critical systems. Trust in the quality and performance of our Vertical Machined D-Sub Connectors for your connectivity requirements.

